Rafi 114100503 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Switching Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 114100503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.