Rafi 130070071/1403 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 130070071/1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
