Rafi 130070201/1403 technical specifications.
| Color | Yellow |
| Height | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Shape | Square |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 130070201/1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.