Rafi 3.14100.001 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14100.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.