Rafi 5.00.100.139/0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX 22 QR |
| Switching Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.00.100.139/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.