Rafi 5.00.100.221/0000 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Contact Type | 2 breakers |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | RAFIX 22 FS+ |
| Termination | Spring Clamp |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.00.100.221/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.