Rafi 5.05.510.470/1303 technical specifications.
| Color | Red |
| Contact Material | Gold |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.05.510.470/1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.