Rafi 5.05.510.470/1502 technical specifications.
| Color | Green, Clear |
| Lens Color | Green |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.05.510.470/1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.