Rafi 5.49.077.011/1002 technical specifications.
| Color | Colorless, Clear, White |
| Height | 23mm |
| Lens Color | White |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.077.011/1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.