Rafi 5.49.077.011/1306 technical specifications.
| Color | Red, Clear |
| Height | 23mm |
| Lens Color | Red |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.49.077.011/1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.