Rafi 5.58.002.027/7705 technical specifications.
| Package/Case | 002 |
| Contact Material | Gold |
| Current Rating | 250mA |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.58.002.027/7705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.