Rafi 9.15108.568/0000 technical specifications.
| Contact Type | 2 breakers, 2 makers |
| Material | Polyamide |
| Ratings | IP40 |
| Shape | Square |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 9.15108.568/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.