
Rakon TVXO009910 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 0.9ppm |
| Frequency Tolerance | 5ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Rakon TVXO009910 to view detailed technical specifications.
No datasheet is available for this part.
