Ralec LR2010-21R001FA technical specifications.
| Package/Case | Metal |
| Resistance | 1mR |
| Resistor Type | Power resistor |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ralec LR2010-21R001FA to view detailed technical specifications.
No datasheet is available for this part.