
Raloss CMP-10A technical specifications.
| Max Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Raloss CMP-10A to view detailed technical specifications.
No datasheet is available for this part.
