Raloss SR5-36 technical specifications.
| Height | 28mm |
| Length | 194mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 385mm |
| RoHS | Compliant |
Download the complete datasheet for Raloss SR5-36 to view detailed technical specifications.
No datasheet is available for this part.