Raltron A-6.400-S-SP technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 6.4 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron A-6.400-S-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.