Raltron A-8.000-18-EXT technical specifications.
| Capacitance | 1.8E-11F |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron A-8.000-18-EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.