Raltron AS-20.000-18-EXT technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-20.000-18-EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.