Raltron AS-24.000-12-SMD-H35-TR technical specifications.
| Capacitance | 1.2E-11F |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-24.000-12-SMD-H35-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.