Raltron AS-24.000-30-TR technical specifications.
| Capacitance | 3E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 24 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-24.000-30-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.