Raltron CO1050-29.4912 technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 29.4912 MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Raltron CO1050-29.4912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.