C043 Series 16 MHz ± 50 ppm 7 x 5 mm 3.3 V Surface Mount Clock Oscillator
Raltron CO4305-16.000-EXT-TR technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4305-16.000-EXT-TR to view detailed technical specifications.
No datasheet is available for this part.