CO43 Series 27 MHz 7 x 5 mm 3.3 V ±50 ppm Surface Mount Clock Oscillator
Raltron CO4305-27.000-T-TR technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 27 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4305-27.000-T-TR to view detailed technical specifications.
No datasheet is available for this part.