The Raltron CO4310-32.000-EXT-TR is a 32MHz crystal oscillator with a frequency stability of 100ppm. It is available in a 100-pin package and is lead free. The oscillator operates over a temperature range of -40°C to 85°C. It is packaged on a tape and reel for easy handling. The device is compliant with RoHS regulations.
Raltron CO4310-32.000-EXT-TR technical specifications.
| Package/Case | 100 |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4310-32.000-EXT-TR to view detailed technical specifications.
No datasheet is available for this part.