Raltron CO4310-8.000-EXT-T-TR technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 8 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4310-8.000-EXT-T-TR to view detailed technical specifications.
No datasheet is available for this part.