Raltron CO4810-20.000-EXT-TR technical specifications.
| Frequency Stability | 100ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO4810-20.000-EXT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.