Raltron CO6100-3.6864 technical specifications.
| Package/Case | DIP |
| Frequency | 3.69MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO6100-3.6864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.