Raltron CO6100-32.000 technical specifications.
| Package/Case | DIP |
| Frequency | 32MHz |
| Load Capacitance | 15pF |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Raltron CO6100-32.000 to view detailed technical specifications.
No datasheet is available for this part.