Raltron H10S-13.000-10-EXT-TR technical specifications.
| Capacitance | 1E-11F |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron H10S-13.000-10-EXT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.