Raltron H10S-48.000-18-F-EXT-TR technical specifications.
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 48 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron H10S-48.000-18-F-EXT-TR to view detailed technical specifications.
No datasheet is available for this part.