Raltron H120B-16.000-10-1010-TR technical specifications.
| Capacitance | 1E-11F |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron H120B-16.000-10-1010-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.