Raltron H13-48.000-7-F-EXT-TR technical specifications.
| Capacitance | 7E-12F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 48 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron H13-48.000-7-F-EXT-TR to view detailed technical specifications.
No datasheet is available for this part.