Raltron H130B-12.288-12-EXT-T technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 12.288 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron H130B-12.288-12-EXT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.