Raltron POC-4.000MHZ technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron POC-4.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.