Raltron TT-SMDC-25.000-20-TR technical specifications.
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron TT-SMDC-25.000-20-TR to view detailed technical specifications.
No datasheet is available for this part.