Raltron TT-SMDC-3.579545-18-TR technical specifications.
| Capacitance | 1.8E-11F |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 3.579545 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron TT-SMDC-3.579545-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.