VS9 Series 25 MHz 5.0V ±105 ppm 0°C TO +70°C SMT LVPECL VCXO Oscillator
Raltron VS9400A-LZ-105-25.00 technical specifications.
| Frequency Tolerance | 105ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
Download the complete datasheet for Raltron VS9400A-LZ-105-25.00 to view detailed technical specifications.
No datasheet is available for this part.