Rapid 20-1068 technical specifications.
| Type | DC Power Jack |
| Gender | F |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 13.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rapid 20-1068 to view detailed technical specifications.
No datasheet is available for this part.