
Features: USB 2.0 Micro-B Male to USB 2.0 Micro-B Female. Convenient way to change cable connections. Molded PVC sleeve.
Raspberry PI HK-MUS5 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Width | 4inch |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
| Us Eccn | EAR99 |
Download the complete datasheet for Raspberry PI HK-MUS5 to view detailed technical specifications.
No datasheet is available for this part.