Raspberry PI Pi+Camera1 technical specifications.
| Core Architecture | ARM |
| Length | 85.6mm |
| Memory Type | FLASH, |
| Number of Ethernet Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 5V |
| RAM Size | 256MB |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Raspberry PI Pi+Camera1 to view detailed technical specifications.
No datasheet is available for this part.