Raspberry PI SC13006 technical specifications.
| Height | 0.98inch |
| Length | 3.74inch |
| Mount | Cable |
| Weight | 0.09lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Raspberry PI SC13006 to view detailed technical specifications.
No datasheet is available for this part.