Raxxess CASTER-CRLCK technical specifications.
| Height | 10.25inch |
| Length | 10inch |
| Weight | 9.02lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess CASTER-CRLCK to view detailed technical specifications.
No datasheet is available for this part.