Raxxess LSC-2 technical specifications.
| Height | 1.5inch |
| Length | 19.25inch |
| Mount | Through Hole |
| Weight | 2.07lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess LSC-2 to view detailed technical specifications.
No datasheet is available for this part.