Raxxess PSC-3 technical specifications.
| Height | 1.25inch |
| Length | 22inch |
| Weight | 1.8628lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess PSC-3 to view detailed technical specifications.
No datasheet is available for this part.