Raxxess SLE-1 technical specifications.
| Contact Plating | Silver |
| Height | 3.5inch |
| Length | 20.5inch |
| Material | Metal |
| Mount | Rack |
| Throw Configuration | SPDT |
| Weight | 9lb |
| Width | 18.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Raxxess SLE-1 to view detailed technical specifications.
No datasheet is available for this part.