Raxxess TBA technical specifications.
| Package/Case | Aluminum |
| Height | 0.5inch |
| Length | 22.5inch |
| Mount | Cable |
| Weight | 0.25lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Raxxess TBA to view detailed technical specifications.
No datasheet is available for this part.