Rayhome 100-070CV technical specifications.
| Length | 100mm |
| Material | Stainless Steel |
| Thickness | 0.7mm |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rayhome 100-070CV to view detailed technical specifications.
No datasheet is available for this part.