Rayhome 125-010DP technical specifications.
| Length | 125mm |
| Material | Stainless Steel |
| Thickness | 0.1mm |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rayhome 125-010DP to view detailed technical specifications.
No datasheet is available for this part.