Rayhome 75-300BY technical specifications.
| Length | 75mm |
| Material | Stainless Steel |
| Thickness | 3mm |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rayhome 75-300BY to view detailed technical specifications.
No datasheet is available for this part.